
RBR1MM40ATR | |
|---|---|
DigiKey Part Number | RBR1MM40ATR-ND - Tape & Reel (TR) RBR1MM40ACT-ND - Cut Tape (CT) RBR1MM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR1MM40ATR |
Description | DIODE SCHOTTKY 40V 1A PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RBR1MM40ATR Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package PMDU |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction 150°C (Max) |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 520 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,12980 Kč | 512,98 Kč |
| 500 | 3,86910 Kč | 1 934,55 Kč |
| 1 000 | 3,46194 Kč | 3 461,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94399 Kč | 8 831,97 Kč |
| 6 000 | 2,68285 Kč | 16 097,10 Kč |
| 9 000 | 2,54974 Kč | 22 947,66 Kč |
| 15 000 | 2,40014 Kč | 36 002,10 Kč |
| 21 000 | 2,31156 Kč | 48 542,76 Kč |
| 30 000 | 2,22545 Kč | 66 763,50 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











