



PCV1V151MCL1GS | |
|---|---|
DigiKey Part Number | 493-4389-2-ND - Tape & Reel (TR) 493-4389-1-ND - Cut Tape (CT) 493-4389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1V151MCL1GS |
Description | CAP ALUM POLY 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1V151MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 150 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 28mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 10 | 57,80700 Kč | 578,07 Kč |
| 50 | 46,45600 Kč | 2 322,80 Kč |
| 100 | 42,87160 Kč | 4 287,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 37,42053 Kč | 14 968,21 Kč |
| 800 | 35,36589 Kč | 28 292,71 Kč |
| 1 200 | 34,32963 Kč | 41 195,56 Kč |
| 2 000 | 33,17485 Kč | 66 349,70 Kč |
| 2 800 | 32,49620 Kč | 90 989,36 Kč |
| 4 000 | 31,84090 Kč | 127 363,60 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |










