40 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ACA-9400-TE

DigiKey Part Number
5923-0ACA-9400-TETR-ND - Tape & Reel (TR)
5923-0ACA-9400-TECT-ND - Cut Tape (CT)
5923-0ACA-9400-TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0ACA-9400-TE
Description
FUSE BOARD MOUNT 40A 63VDC 2SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
0ACA-9400-TE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
500A
Melting I²t
1600.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.101" W x 0.101" H (6.10mm x 2.57mm x 2.57mm)
DC Cold Resistance
0.0009 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 688
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 Kč32,55 Kč
526,92000 Kč134,60 Kč
1024,84100 Kč248,41 Kč
5020,61580 Kč1 030,79 Kč
10019,02000 Kč1 902,00 Kč
25017,09320 Kč4 273,30 Kč
50015,76068 Kč7 880,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00014,52642 Kč14 526,42 Kč
2 00013,38203 Kč26 764,06 Kč
3 00012,75132 Kč38 253,96 Kč
5 00011,99494 Kč59 974,70 Kč
7 00011,51881 Kč80 631,67 Kč
10 00011,10294 Kč111 029,40 Kč
Manufacturers Standard Package
Unit Price without VAT:32,55000 Kč
Unit Price with VAT:39,38550 Kč