


MBRD20100CT-13 | |
|---|---|
DigiKey Part Number | MBRD20100CT-13DITR-ND - Tape & Reel (TR) MBRD20100CT-13DICT-ND - Cut Tape (CT) MBRD20100CT-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRD20100CT-13 |
Description | DIODE ARR SCHOT 100V 10A TO2523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 10 A |
Manufacturer Diodes Incorporated | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-252-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 13,70200 Kč | 137,02 Kč |
| 100 | 8,93240 Kč | 893,24 Kč |
| 500 | 6,87648 Kč | 3 438,24 Kč |
| 1 000 | 6,21410 Kč | 6 214,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,49676 Kč | 13 741,90 Kč |
| 5 000 | 5,05320 Kč | 25 266,00 Kč |
| 7 500 | 4,82721 Kč | 36 204,07 Kč |
| 12 500 | 4,57326 Kč | 57 165,75 Kč |
| 17 500 | 4,42292 Kč | 77 401,10 Kč |
| 25 000 | 4,27680 Kč | 106 920,00 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |








