P-Channel 60 V 20A (Tc) 1.2W (Ta), 38W (Tc) Surface Mount TO-252 (MP-3ZK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP20P06SLG-E1-AY

DigiKey Part Number
559-NP20P06SLG-E1-AYTR-ND - Tape & Reel (TR)
559-NP20P06SLG-E1-AYCT-ND - Cut Tape (CT)
559-NP20P06SLG-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP20P06SLG-E1-AY
Description
MOSFET P-CH 60V 20A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 20A (Tc) 1.2W (Ta), 38W (Tc) Surface Mount TO-252 (MP-3ZK)
Datasheet
 Datasheet
EDA/CAD Models
NP20P06SLG-E1-AY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1650 pF @ 10 V
Part Status
Active
Power Dissipation (Max)
1.2W (Ta), 38W (Tc)
FET Type
Operating Temperature
175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
TO-252 (MP-3ZK)
Rds On (Max) @ Id, Vgs
48mOhm @ 10A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 380
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1032,90400 Kč329,04 Kč
10022,37970 Kč2 237,97 Kč
50017,88022 Kč8 940,11 Kč
1 00016,43345 Kč16 433,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,86784 Kč37 169,60 Kč
5 00013,90076 Kč69 503,80 Kč
7 50013,40834 Kč100 562,55 Kč
12 50013,22874 Kč165 359,25 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč