


REF3330AIDBZT | |
|---|---|
DigiKey Part Number | 296-22643-2-ND - Tape & Reel (TR) 296-22643-1-ND - Cut Tape (CT) 296-22643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3330AIDBZT |
Description | IC VREF SERIES 0.15% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.15% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3330AIDBZT Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 84µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 5.5V |
Part Status Active | Current - Supply 8.5µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.15% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL60002BIH330Z-TK | Renesas Electronics Corporation | 72 | 20-ISL60002BIH330Z-TKCT-ND | 151,82000 Kč | Similar |
| ISL60002CIH330Z-TK | Renesas Electronics Corporation | 12 297 | ISL60002CIH330Z-TKCT-ND | 103,10000 Kč | Similar |
| ISL60002DIH330Z-TK | Renesas Electronics Corporation | 3 031 | ISL60002DIH330Z-TKCT-ND | 70,76000 Kč | Similar |
| MAX6063AEUR+T | Analog Devices Inc./Maxim Integrated | 5 942 | MAX6063AEUR+TCT-ND | 171,76000 Kč | Similar |
| MAX6063BEUR+T | Analog Devices Inc./Maxim Integrated | 2 443 | 175-MAX6063BEUR+TCT-ND | 127,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,17480 Kč | 8 043,70 Kč |
| 500 | 31,04680 Kč | 15 523,40 Kč |
| 750 | 30,48237 Kč | 22 861,78 Kč |
| 1 250 | 29,85647 Kč | 37 320,59 Kč |
| 1 750 | 29,49103 Kč | 51 609,30 Kč |
| 2 500 | 29,13918 Kč | 72 847,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,53400 Kč | 415,34 Kč |
| 25 | 37,96440 Kč | 949,11 Kč |
| 100 | 34,04620 Kč | 3 404,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 45,37700 Kč | 453,77 Kč |
| 25 | 41,51720 Kč | 1 037,93 Kč |
| 100 | 37,28400 Kč | 3 728,40 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |









