
LM317BS-TR | |
|---|---|
DigiKey Part Number | 497-LM317BS-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM317BS-TR |
Description | IC REG LIN POS ADJ 1.5A SOT-223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 65dB ~ 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,80883 Kč | 17 022,08 Kč |
| 5 000 | 6,63041 Kč | 33 152,05 Kč |
| 7 500 | 6,54105 Kč | 49 057,88 Kč |
| 12 500 | 6,44206 Kč | 80 525,75 Kč |
| 17 500 | 6,38422 Kč | 111 723,85 Kč |
| 25 000 | 6,32859 Kč | 158 214,75 Kč |
| Unit Price without VAT: | 6,80883 Kč |
|---|---|
| Unit Price with VAT: | 8,23868 Kč |















