
CMPT4403 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT4403TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT4403TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT4403TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT4403 TR PBFREE |
Description | TRANS PNP 40V 0.6A SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 $ | 1,60 $ |
| 10 | 1,01300 $ | 10,13 $ |
| 100 | 0,67620 $ | 67,62 $ |
| 500 | 0,53174 $ | 265,87 $ |
| 1 000 | 0,48524 $ | 485,24 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42621 $ | 1 278,63 $ |
| 6 000 | 0,39650 $ | 2 379,00 $ |
| 9 000 | 0,38575 $ | 3 471,75 $ |
| Unit Price without VAT: | 1,60000 $ |
|---|---|
| Unit Price with VAT: | 1,93600 $ |











