Parametric Equivalent

LM317S-TR | |
|---|---|
DigiKey Part Number | 497-LM317S-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM317S-TR |
Description | IC REG LIN POS ADJ 1.5A SOT-223 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 65dB ~ 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,54983 Kč | 27 749,15 Kč |
| 10 000 | 5,42288 Kč | 54 228,80 Kč |
| 15 000 | 5,35930 Kč | 80 389,50 Kč |
| 25 000 | 5,28891 Kč | 132 222,75 Kč |
| 35 000 | 5,24775 Kč | 183 671,25 Kč |
| Unit Price without VAT: | 5,54983 Kč |
|---|---|
| Unit Price with VAT: | 6,71529 Kč |







