Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM317DCYR

DigiKey Part Number
4518-LM317DCYRTR-ND - Tape & Reel (TR)
4518-LM317DCYRCT-ND - Cut Tape (CT)
4518-LM317DCYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317DCYR
Description
IC REG LIN POS ADJ 1.5A SOT-223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
12 mA
Part Status
Active
PSRR
75dB ~ 60dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
0°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 973
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,86000 Kč13,86 Kč
109,80600 Kč98,06 Kč
258,79400 Kč219,85 Kč
1007,67690 Kč767,69 Kč
2507,14520 Kč1 786,30 Kč
5006,82476 Kč3 412,38 Kč
1 0006,56125 Kč6 561,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,28277 Kč15 706,93 Kč
5 0006,11495 Kč30 574,75 Kč
7 5006,03093 Kč45 231,97 Kč
12 5005,93786 Kč74 223,25 Kč
17 5005,88344 Kč102 960,20 Kč
25 0005,83114 Kč145 778,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,86000 Kč
Unit Price with VAT:16,77060 Kč