Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM317G

DigiKey Part Number
4518-LM317GTR-ND - Tape & Reel (TR)
4518-LM317GCT-ND - Cut Tape (CT)
4518-LM317GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317G
Description
IC REG LIN POS ADJ 1.5A SOT-223
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
12 mA
Part Status
Active
PSRR
75dB ~ 60dB (120Hz)
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
0°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
TO-261-4, TO-261AA
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
SOT-223
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 043
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,70000 Kč14,70 Kč
1010,49900 Kč104,99 Kč
259,42400 Kč235,60 Kč
1008,23750 Kč823,75 Kč
2507,67436 Kč1 918,59 Kč
5007,33376 Kč3 666,88 Kč
1 0007,05386 Kč7 053,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5006,75833 Kč16 895,83 Kč
5 0006,58010 Kč32 900,50 Kč
7 5006,49090 Kč48 681,75 Kč
12 5006,39206 Kč79 900,75 Kč
17 5006,33424 Kč110 849,20 Kč
25 0006,27872 Kč156 968,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,70000 Kč
Unit Price with VAT:17,78700 Kč