
LM317DCYR | |
|---|---|
DigiKey Part Number | 4518-LM317DCYRTR-ND - Tape & Reel (TR) 4518-LM317DCYRCT-ND - Cut Tape (CT) 4518-LM317DCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317DCYR |
Description | IC REG LIN POS ADJ 1.5A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 12 mA |
Part Status Active | PSRR 75dB ~ 60dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,80600 Kč | 98,06 Kč |
| 25 | 8,79400 Kč | 219,85 Kč |
| 100 | 7,67690 Kč | 767,69 Kč |
| 250 | 7,14520 Kč | 1 786,30 Kč |
| 500 | 6,82476 Kč | 3 412,38 Kč |
| 1 000 | 6,56125 Kč | 6 561,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,28277 Kč | 15 706,93 Kč |
| 5 000 | 6,11495 Kč | 30 574,75 Kč |
| 7 500 | 6,03093 Kč | 45 231,97 Kč |
| 12 500 | 5,93786 Kč | 74 223,25 Kč |
| 17 500 | 5,88344 Kč | 102 960,20 Kč |
| 25 000 | 5,83114 Kč | 145 778,50 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |





