
LM317G | |
|---|---|
DigiKey Part Number | 4518-LM317GTR-ND - Tape & Reel (TR) 4518-LM317GCT-ND - Cut Tape (CT) 4518-LM317GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317G |
Description | IC REG LIN POS ADJ 1.5A SOT-223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223 |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 12 mA |
Part Status Active | PSRR 75dB ~ 60dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,42400 Kč | 235,60 Kč |
| 100 | 8,23750 Kč | 823,75 Kč |
| 250 | 7,67436 Kč | 1 918,59 Kč |
| 500 | 7,33376 Kč | 3 666,88 Kč |
| 1 000 | 7,05386 Kč | 7 053,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,75833 Kč | 16 895,83 Kč |
| 5 000 | 6,58010 Kč | 32 900,50 Kč |
| 7 500 | 6,49090 Kč | 48 681,75 Kč |
| 12 500 | 6,39206 Kč | 79 900,75 Kč |
| 17 500 | 6,33424 Kč | 110 849,20 Kč |
| 25 000 | 6,27872 Kč | 156 968,00 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |




