NTF2955T1G-EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTF2955T1G-EV
LM317G
LM317G

LM317G

DigiKey Part Number
5272-LM317GTR-ND - Tape & Reel (TR)
5272-LM317GCT-ND - Cut Tape (CT)
5272-LM317GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317G
Description
IC REG LIN POS ADJ 1.5A SOT223
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-3L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
12 mA
PSRR
75dB ~ 60dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3L
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,37000 Kč7,37 Kč
105,05200 Kč50,52 Kč
254,48800 Kč112,20 Kč
1003,86690 Kč386,69 Kč
2503,57260 Kč893,15 Kč
5003,39452 Kč1 697,26 Kč
1 0003,24823 Kč3 248,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,09384 Kč7 734,60 Kč
5 0003,00072 Kč15 003,60 Kč
7 5002,95413 Kč22 155,98 Kč
12 5002,90246 Kč36 280,75 Kč
17 5002,87228 Kč50 264,90 Kč
25 0002,84325 Kč71 081,25 Kč
62 5002,78073 Kč173 795,62 Kč
Manufacturers Standard Package
Unit Price without VAT:7,37000 Kč
Unit Price with VAT:8,91770 Kč