REGULATORK-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM317

DigiKey Part Number
4491-LM317-ND
Manufacturer
Manufacturer Product Number
LM317
Description
IC REG LINEAR POS ADJ 1.5A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.3V
Voltage - Output (Max)
Current - Output
Current - Supply (Max)
2.2 A
PSRR
60dB (120kHz)
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 671
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Lumimax Optoelectronic Technology
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,74000 Kč10,74 Kč
107,57800 Kč75,78 Kč
506,10460 Kč305,23 Kč
1005,15730 Kč515,73 Kč
5004,94676 Kč2 473,38 Kč
1 0004,84150 Kč4 841,50 Kč
2 0004,63100 Kč9 262,00 Kč
Unit Price without VAT:10,74000 Kč
Unit Price with VAT:12,99540 Kč