
Category | Voltage - Output (Max) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 80dB ~ 65dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79970 Kč | 6 999,25 Kč |
| Unit Price without VAT: | 2,79970 Kč |
|---|---|
| Unit Price with VAT: | 3,38764 Kč |




