
ESD7M5.0DT5G | |
|---|---|
DigiKey Part Number | ESD7M5.0DT5GOSTR-ND - Tape & Reel (TR) ESD7M5.0DT5GOSCT-ND - Cut Tape (CT) ESD7M5.0DT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7M5.0DT5G |
Description | TVS DIODE 5VWM 10.4VC SOT723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10.4V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | ESD7M5.0DT5G Models |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 2.5pF @ 1MHz, 1.25pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-723 |
Voltage - Breakdown (Min) 5.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 100 | 9,36090 Kč | 936,09 Kč |
| 500 | 7,21744 Kč | 3 608,72 Kč |
| 1 000 | 6,52702 Kč | 6 527,02 Kč |
| 2 000 | 5,94601 Kč | 11 892,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 4,67221 Kč | 37 377,68 Kč |
| 16 000 | 4,35226 Kč | 69 636,16 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




