
NCS20071XV53T2G | |
|---|---|
DigiKey Part Number | NCS20071XV53T2GOSTR-ND - Tape & Reel (TR) NCS20071XV53T2GOSCT-ND - Cut Tape (CT) NCS20071XV53T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20071XV53T2G |
Description | IC OPAMP GP 1 CIRCUIT SOT553 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | NCS20071XV53T2G Models |
Category | Current - Supply 480µA |
Mfr | Current - Output / Channel 65 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 2.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 3 MHz | Package / Case SOT-553 |
Current - Input Bias 5 pA | Supplier Device Package SOT-553 |
Voltage - Input Offset 1.3 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 25 | 4,82120 Kč | 120,53 Kč |
| 100 | 4,15760 Kč | 415,76 Kč |
| 250 | 3,84348 Kč | 960,87 Kč |
| 500 | 3,65324 Kč | 1 826,62 Kč |
| 1 000 | 3,49722 Kč | 3 497,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,16760 Kč | 12 670,40 Kč |
| 8 000 | 3,08301 Kč | 24 664,08 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |


