Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LD1117DT33 | |
|---|---|
DigiKey Part Number | 497-2961-5-ND |
Manufacturer | |
Manufacturer Product Number | LD1117DT33 |
Description | IC REG LINEAR 3.3V 800MA DPAK |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT33 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tube | PSRR 75dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD1117DT33TR | STMicroelectronics | 34 851 | 497-1236-1-ND | 0,39000 Kč | Direct |
| LM1117DTX-3.3/NOPB | Texas Instruments | 12 013 | LM1117DTX-3.3/NOPBCT-ND | 0,99000 Kč | Similar |
| LM1117IDT-3.3/NOPB | Texas Instruments | 816 | LM1117IDT-3.3/NOPB-ND | 1,31000 Kč | Similar |
| LM1117IDTX-3.3/NOPB | Texas Instruments | 1 853 | LM1117IDTX-3.3/NOPBCT-ND | 0,99000 Kč | Similar |
| MC33269DT-3.3G | onsemi | 941 | MC33269DT-3.3GOS-ND | 0,61000 Kč | Similar |





