NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NJVMJD32CG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV1117DT33T5G

DigiKey Part Number
NCV1117DT33T5GOSTR-ND - Tape & Reel (TR)
NCV1117DT33T5GOSCT-ND - Cut Tape (CT)
NCV1117DT33T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV1117DT33T5G
Description
IC REG LINEAR 3.3V 1A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK
Datasheet
 Datasheet
EDA/CAD Models
NCV1117DT33T5G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,63000 Kč12,63 Kč
108,86200 Kč88,62 Kč
257,93160 Kč198,29 Kč
1006,91910 Kč691,91 Kč
2506,43456 Kč1 608,64 Kč
5006,14240 Kč3 071,20 Kč
1 0005,90200 Kč5 902,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,64822 Kč14 120,55 Kč
5 0005,49523 Kč27 476,15 Kč
7 5005,41861 Kč40 639,58 Kč
12 5005,33375 Kč66 671,88 Kč
17 5005,28414 Kč92 472,45 Kč
25 0005,23646 Kč130 911,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,63000 Kč
Unit Price with VAT:15,28230 Kč