


LD1117DT33CTR | |
|---|---|
DigiKey Part Number | 497-1235-2-ND - Tape & Reel (TR) 497-1235-1-ND - Cut Tape (CT) 497-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117DT33CTR |
Description | IC REG LINEAR 3.3V 800MA DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117DT33CTR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package DPAK |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.3V @ 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33269DT-3.3G | onsemi | 771 | MC33269DT-3.3GOS-ND | 17,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,30840 Kč | 132,71 Kč |
| 100 | 4,59230 Kč | 459,23 Kč |
| 250 | 4,25000 Kč | 1 062,50 Kč |
| 500 | 4,04296 Kč | 2 021,48 Kč |
| 1 000 | 3,87287 Kč | 3 872,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,69338 Kč | 9 233,45 Kč |
| 5 000 | 3,58507 Kč | 17 925,35 Kč |
| 7 500 | 3,53083 Kč | 26 481,22 Kč |
| 12 500 | 3,47077 Kč | 43 384,62 Kč |
| 17 500 | 3,43566 Kč | 60 124,05 Kč |
| 25 000 | 3,40190 Kč | 85 047,50 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |










