



BD33C0AFP-CE2 | |
|---|---|
DigiKey Part Number | BD33C0AFP-CE2TR-ND - Tape & Reel (TR) BD33C0AFP-CE2CT-ND - Cut Tape (CT) BD33C0AFP-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD33C0AFP-CE2 |
Description | IC REG LINEAR 3.3V 1A TO252-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | BD33C0AFP-CE2 Models |
Category | Current - Quiescent (Iq) 2.5 mA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 26.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.5V @ 500mA | Supplier Device Package TO-252-3 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,05040 Kč | 426,26 Kč |
| 100 | 15,07240 Kč | 1 507,24 Kč |
| 250 | 14,13080 Kč | 3 532,70 Kč |
| 500 | 13,56302 Kč | 6 781,51 Kč |
| 1 000 | 13,30055 Kč | 13 300,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,71114 Kč | 25 422,28 Kč |
| 4 000 | 12,39465 Kč | 49 578,60 Kč |
| 6 000 | 12,23617 Kč | 73 417,02 Kč |
| 10 000 | 12,06056 Kč | 120 605,60 Kč |
| 14 000 | 11,95790 Kč | 167 410,60 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |









