



TUNS1200F28 | |
|---|---|
DigiKey Part Number | 1776-TUNS1200F28-ND |
Manufacturer | |
Manufacturer Product Number | TUNS1200F28 |
Description | AC/DC CONVERTER 28V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 28V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 19-DIP Module | |
Size / Dimension | 4.62" L x 3.40" W x 0.50" H (117.3mm x 86.3mm x 12.7mm) | |
Approval Agency | CE, CSA, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1 | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 692,47000 Kč | 9 692,47 Kč |
| 5 | 9 231,22400 Kč | 46 156,12 Kč |
| 10 | 9 039,38700 Kč | 90 393,87 Kč |
| Unit Price without VAT: | 9 692,47000 Kč |
|---|---|
| Unit Price with VAT: | 11 727,88870 Kč |




