Enclosed AC DC Converters 1 Output 48V 10.5A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUNS500F48

DigiKey Part Number
1776-1805-ND
Manufacturer
Manufacturer Product Number
TUNS500F48
Description
AC/DC CONVERTER 48V 500W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 10.5A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
TUNS500F48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
10.5A
Power (Watts)
500 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
90%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
4.62" L x 2.42" W x 0.50" H (117.3mm x 61.5mm x 12.7mm)
Approval Agency
CE, CSA, cURus, TUV, UL
Standard Number
60950-1; 62368-1
Line Regulation
96mV
Load Regulation
96mV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 650,01000 Kč4 650,01 Kč
54 428,81400 Kč22 144,07 Kč
104 336,78000 Kč43 367,80 Kč
254 218,08680 Kč105 452,17 Kč
504 130,42420 Kč206 521,21 Kč
Manufacturers Standard Package
Unit Price without VAT:4 650,01000 Kč
Unit Price with VAT:5 626,51210 Kč