
TPS922055DRRR | |
|---|---|
DigiKey Part Number | 296-TPS922055DRRRTR-ND - Tape & Reel (TR) 296-TPS922055DRRRCT-ND - Cut Tape (CT) 296-TPS922055DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922055DRRR |
Description | IC LED DVR REGULATOR 4A 12WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 4A 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS922055DRRR Models |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 12-WFDFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 12-WSON (3x3) |
Voltage - Supply (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,06700 Kč | 350,67 Kč |
| 25 | 31,98400 Kč | 799,60 Kč |
| 100 | 28,59510 Kč | 2 859,51 Kč |
| 250 | 26,97908 Kč | 6 744,77 Kč |
| 500 | 26,15132 Kč | 13 075,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 24,21370 Kč | 72 641,10 Kč |
| 6 000 | 23,72918 Kč | 142 375,08 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |



