
OPA2388IDGKT | |
|---|---|
DigiKey Part Number | 296-50277-2-ND - Tape & Reel (TR) 296-50277-1-ND - Cut Tape (CT) 296-50277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2388IDGKT |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2388IDGKT Models |
Category | Voltage - Input Offset 0.25 µV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 5V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 71,96000 Kč | 719,60 Kč |
| 25 | 66,23600 Kč | 1 655,90 Kč |
| 100 | 59,93250 Kč | 5 993,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 56,92892 Kč | 14 232,23 Kč |
| 500 | 55,11892 Kč | 27 559,46 Kč |
| 750 | 54,21208 Kč | 40 659,06 Kč |
| 1 250 | 53,20759 Kč | 66 509,49 Kč |
| 1 750 | 52,62027 Kč | 92 085,47 Kč |
| 2 500 | 52,05538 Kč | 130 138,45 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |











