
OPA2388IDGKR | |
|---|---|
DigiKey Part Number | 296-OPA2388IDGKRTR-ND - Tape & Reel (TR) 296-OPA2388IDGKRCT-ND - Cut Tape (CT) 296-OPA2388IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2388IDGKR |
Description | IC OPAMP ZER-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2388IDGKR Models |
Category | Voltage - Input Offset 0.25 µV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Current - Output / Channel 60 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 5V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 10 MHz | Base Product Number |
Current - Input Bias 30 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 69,16700 Kč | 691,67 Kč |
| 25 | 63,62400 Kč | 1 590,60 Kč |
| 100 | 57,53660 Kč | 5 753,66 Kč |
| 250 | 54,63428 Kč | 13 658,57 Kč |
| 500 | 54,48730 Kč | 27 243,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,54666 Kč | 108 866,65 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |











