2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 200mA DCR 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXC-24CN601X

DigiKey Part Number
P14215TR-ND - Tape & Reel (TR)
P14215CT-ND - Cut Tape (CT)
P14215DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXC-24CN601X
Description
CMC 200MA 2LN 600 OHM SMD
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 600 Ohms @ 100 MHz 200mA DCR 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
EXC-24CN601X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
900mOhm
Manufacturer
Panasonic Industry
Voltage Rating - DC
5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Filter Type
Signal Line
Height (Max)
0.024" (0.60mm)
Number of Lines
2
Package / Case
0504 (1210 Metric), 4 Lead
Impedance @ Frequency
600 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
200mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 183
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,75200 Kč17,52 Kč
251,61000 Kč40,25 Kč
501,51820 Kč75,91 Kč
1001,43280 Kč143,28 Kč
2501,32556 Kč331,39 Kč
5001,24966 Kč624,83 Kč
1 0001,17813 Kč1 178,13 Kč
2 5001,08982 Kč2 724,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,95946 Kč9 594,60 Kč
20 0000,90472 Kč18 094,40 Kč
30 0000,87419 Kč26 225,70 Kč
50 0000,83722 Kč41 861,00 Kč
70 0000,81375 Kč56 962,50 Kč
100 0000,78961 Kč78 961,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč