


LDK220U33R | |
|---|---|
DigiKey Part Number | 497-17107-2-ND - Tape & Reel (TR) 497-17107-1-ND - Cut Tape (CT) 497-17107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220U33R |
Description | IC REG LINEAR 3.3V 200MA SOT89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220U33R Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-89 |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,55240 Kč | 113,81 Kč |
| 100 | 3,92030 Kč | 392,03 Kč |
| 250 | 3,62172 Kč | 905,43 Kč |
| 500 | 3,44116 Kč | 1 720,58 Kč |
| 1 000 | 3,29270 Kč | 3 292,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,13576 Kč | 7 839,40 Kč |
| 5 000 | 3,04122 Kč | 15 206,10 Kč |
| 7 500 | 2,99384 Kč | 22 453,80 Kč |
| 12 500 | 2,94138 Kč | 36 767,25 Kč |
| 17 500 | 2,91069 Kč | 50 937,08 Kč |
| 25 000 | 2,88121 Kč | 72 030,25 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











