


LDK220U50R | |
|---|---|
DigiKey Part Number | 497-17056-2-ND - Tape & Reel (TR) 497-17056-1-ND - Cut Tape (CT) 497-17056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK220U50R |
Description | IC REG LINEAR 5V 200MA SOT89 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | LDK220U50R Models |
Category | Current - Quiescent (Iq) 90 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 50dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 13.2V | Package / Case TO-243AA |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-89 |
Voltage Dropout (Max) 0.35V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 25 | 4,55240 Kč | 113,81 Kč |
| 100 | 3,92240 Kč | 392,24 Kč |
| 250 | 3,62256 Kč | 905,64 Kč |
| 500 | 3,44200 Kč | 1 721,00 Kč |
| 1 000 | 3,29333 Kč | 3 293,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,13643 Kč | 7 841,07 Kč |
| 5 000 | 3,04181 Kč | 15 209,05 Kč |
| 7 500 | 2,99445 Kč | 22 458,38 Kč |
| 12 500 | 2,94195 Kč | 36 774,38 Kč |
| 17 500 | 2,91128 Kč | 50 947,40 Kč |
| 25 000 | 2,88177 Kč | 72 044,25 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



