
SN65HVD888DR | |
|---|---|
DigiKey Part Number | 296-40530-2-ND - Tape & Reel (TR) 296-40530-1-ND - Cut Tape (CT) 296-40530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD888DR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD888DR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 39,72800 Kč | 397,28 Kč |
| 25 | 36,29280 Kč | 907,32 Kč |
| 100 | 32,52170 Kč | 3 252,17 Kč |
| 250 | 30,72092 Kč | 7 680,23 Kč |
| 500 | 29,94230 Kč | 14 971,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,79976 Kč | 69 499,40 Kč |
| 5 000 | 27,23147 Kč | 136 157,35 Kč |
| 7 500 | 26,94710 Kč | 202 103,25 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |





