
REF3425TIDBVR | |
|---|---|
DigiKey Part Number | 296-REF3425TIDBVRTR-ND - Tape & Reel (TR) 296-REF3425TIDBVRCT-ND - Cut Tape (CT) 296-REF3425TIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3425TIDBVR |
Description | IC VREF SERIES SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3425TIDBVR Models |
Category | Temperature Coefficient 6ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 12.5µVp-p |
Series | Noise - 10Hz to 10kHz 24µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3V ~ 12V |
Part Status Active | Current - Supply 95µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,57600 Kč | 415,76 Kč |
| 25 | 38,00640 Kč | 950,16 Kč |
| 100 | 34,07770 Kč | 3 407,77 Kč |
| 250 | 32,20588 Kč | 8 051,47 Kč |
| 500 | 31,45248 Kč | 15 726,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 29,00146 Kč | 87 004,38 Kč |
| 6 000 | 28,44004 Kč | 170 640,24 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |










