
DAC80501ZDQFR | |
|---|---|
DigiKey Part Number | 296-DAC80501ZDQFRTR-ND - Tape & Reel (TR) 296-DAC80501ZDQFRCT-ND - Cut Tape (CT) 296-DAC80501ZDQFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC80501ZDQFR |
Description | IC DAC 16BIT 8-WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | DAC80501ZDQFR Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±1 (Max), ±1 (Max) |
Number of Bits 16 | Architecture R-2R |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 125°C |
Settling Time 5µs (Typ) | Package / Case 8-WFDFN |
Output Type Voltage - Buffered | Supplier Device Package 8-WSON (2x2) |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C, SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC80501MDQFT | Texas Instruments | 352 | 296-DAC80501MDQFTCT-ND | 183,10000 Kč | Parametric Equivalent |
| DAC80501ZDQFT | Texas Instruments | 95 | 296-DAC80501ZDQFTCT-ND | 183,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 10 | 119,85700 Kč | 1 198,57 Kč |
| 25 | 110,97880 Kč | 2 774,47 Kč |
| 100 | 101,22090 Kč | 10 122,09 Kč |
| 250 | 98,30844 Kč | 24 577,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 88,61191 Kč | 265 835,73 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |










