
NCP1117IDT33T4G | |
|---|---|
DigiKey Part Number | 488-NCP1117IDT33T4GTR-ND - Tape & Reel (TR) 488-NCP1117IDT33T4GCT-ND - Cut Tape (CT) 488-NCP1117IDT33T4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1117IDT33T4G |
Description | IC REG LINEAR 3.3V 1A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 10 mA |
Mfr | PSRR 64dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DPAK |
Voltage Dropout (Max) 1.2V @ 800mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 8,30000 Kč | 83,00 Kč |
| 25 | 7,42440 Kč | 185,61 Kč |
| 100 | 6,46520 Kč | 646,52 Kč |
| 250 | 6,00720 Kč | 1 501,80 Kč |
| 500 | 5,73026 Kč | 2 865,13 Kč |
| 1 000 | 5,50293 Kč | 5 502,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,10926 Kč | 12 773,15 Kč |
| 5 000 | 4,96870 Kč | 24 843,50 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |



