TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3

TLV1117-33CKVURG3

DigiKey Part Number
296-31967-2-ND - Tape & Reel (TR)
296-31967-1-ND - Cut Tape (CT)
296-31967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-33CKVURG3
Description
IC REG LINEAR 3.3V 800MA TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-33CKVURG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 817
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,00000 Kč20,00 Kč
1014,33100 Kč143,31 Kč
2512,93120 Kč323,28 Kč
10011,38570 Kč1 138,57 Kč
25010,64664 Kč2 661,66 Kč
50010,20170 Kč5 100,85 Kč
1 0009,83509 Kč9 835,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,44832 Kč23 620,80 Kč
5 0009,21528 Kč46 076,40 Kč
7 5009,09854 Kč68 239,05 Kč
12 5008,96916 Kč112 114,50 Kč
17 5008,89358 Kč155 637,65 Kč
Manufacturers Standard Package
Unit Price without VAT:20,00000 Kč
Unit Price with VAT:24,20000 Kč