
LMZ14201TZX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-LMZ14201TZX-ADJ/NOPBTR-ND - Tape & Reel (TR) 296-LMZ14201TZX-ADJ/NOPBCT-ND - Cut Tape (CT) 296-LMZ14201TZX-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ14201TZX-ADJ/NOPB |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 1A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14201TZX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 211,21174 Kč | 105 605,87 Kč |
| 1 000 | 207,76324 Kč | 207 763,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,63000 Kč | 244,63 Kč |
| 5 | 235,51400 Kč | 1 177,57 Kč |
| 10 | 231,69200 Kč | 2 316,92 Kč |
| 25 | 226,73640 Kč | 5 668,41 Kč |
| 50 | 223,04920 Kč | 11 152,46 Kč |
| 100 | 219,42280 Kč | 21 942,28 Kč |
| 250 | 214,71212 Kč | 53 678,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,80000 Kč | 239,80 Kč |
| 5 | 230,89400 Kč | 1 154,47 Kč |
| 10 | 227,13500 Kč | 2 271,35 Kč |
| 25 | 222,28480 Kč | 5 557,12 Kč |
| 50 | 218,67740 Kč | 10 933,87 Kč |
| 100 | 215,12030 Kč | 21 512,03 Kč |
| 250 | 210,50328 Kč | 52 625,82 Kč |
| Unit Price without VAT: | 239,80000 Kč |
|---|---|
| Unit Price with VAT: | 290,15800 Kč |











