Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117-33CKVURG3

DigiKey Part Number
296-31967-2-ND - Tape & Reel (TR)
296-31967-1-ND - Cut Tape (CT)
296-31967-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117-33CKVURG3
Description
IC REG LINEAR 3.3V 800MA TO252-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
TLV1117-33CKVURG3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 764
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,79000 Kč20,79 Kč
1014,88800 Kč148,88 Kč
2513,43040 Kč335,76 Kč
10011,82190 Kč1 182,19 Kč
25011,05420 Kč2 763,55 Kč
50010,59224 Kč5 296,12 Kč
1 00010,28062 Kč10 280,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,81035 Kč24 525,88 Kč
5 0009,56824 Kč47 841,20 Kč
7 5009,44708 Kč70 853,10 Kč
12 5009,31276 Kč116 409,50 Kč
17 5009,23428 Kč161 599,90 Kč
Manufacturers Standard Package
Unit Price without VAT:20,79000 Kč
Unit Price with VAT:25,15590 Kč