



LM1117DTX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM1117DTX-3.3/NOPBTR-ND - Tape & Reel (TR) LM1117DTX-3.3/NOPBCT-ND - Cut Tape (CT) LM1117DTX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117DTX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 800MA TO252-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117DTX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Series | Current - Supply (Max) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) 15V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 20,49400 Kč | 204,94 Kč |
| 25 | 18,57080 Kč | 464,27 Kč |
| 100 | 16,44560 Kč | 1 644,56 Kč |
| 250 | 15,43100 Kč | 3 857,75 Kč |
| 500 | 14,81996 Kč | 7 409,98 Kč |
| 1 000 | 14,58563 Kč | 14 585,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,78620 Kč | 34 465,50 Kč |
| 5 000 | 13,46614 Kč | 67 330,70 Kč |
| 7 500 | 13,30590 Kč | 99 794,25 Kč |
| 12 500 | 13,12840 Kč | 164 105,00 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |











