2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3222CPWR

DigiKey Part Number
296-13084-2-ND - Tape & Reel (TR)
296-13084-1-ND - Cut Tape (CT)
296-13084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX3222CPWR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3222CPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM3222ARSZ-REELAnalog Devices Inc.1 743ADM3222ARSZ-REELCT-ND4,39000 KčSimilar
ADM3222ARUZAnalog Devices Inc.3 471505-ADM3222ARUZ-ND4,39000 KčSimilar
ADM3222ARUZ-REELAnalog Devices Inc.7 068ADM3222ARUZ-REELCT-ND4,39000 KčSimilar
ICL3222ECAZRenesas Electronics Corporation3 354ICL3222ECAZ-ND2,24000 KčSimilar
ICL3222EIAZRenesas Electronics Corporation2 649ICL3222EIAZ-ND2,24000 KčSimilar
In-Stock: 2 143
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1034,50000 Kč345,00 Kč
2531,47200 Kč786,80 Kč
10028,12680 Kč2 812,68 Kč
25026,53392 Kč6 633,48 Kč
50025,70156 Kč12 850,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00024,13258 Kč48 265,16 Kč
4 00023,59703 Kč94 388,12 Kč
6 00023,32895 Kč139 973,70 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč