



ATE1D-2M3-10-Z | |
|---|---|
DigiKey Part Number | 563-1157-ND |
Manufacturer | |
Manufacturer Product Number | ATE1D-2M3-10-Z |
Description | SWITCH TOGGLE SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ATE1D-2M3-10-Z Models |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 59,73900 Kč | 597,39 Kč |
| 25 | 56,33360 Kč | 1 408,34 Kč |
| 50 | 53,89340 Kč | 2 694,67 Kč |
| 100 | 51,55010 Kč | 5 155,01 Kč |
| 300 | 48,03643 Kč | 14 410,93 Kč |
| 500 | 46,48202 Kč | 23 241,01 Kč |
| 1 000 | 44,45088 Kč | 44 450,88 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |
















