
NJU2103AM-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU2103AM-TE1TR-ND - Tape & Reel (TR) 2129-NJU2103AM-TE1CT-ND - Cut Tape (CT) 2129-NJU2103AM-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU2103AM-TE1 |
Description | IC SUPERVISOR 1 CHANNEL 8DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-DMP |
Datasheet | Datasheet |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.197", 5.00mm Width) |
Type Simple Reset/Power-On Reset | Supplier Device Package 8-DMP |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,30100 Kč | 463,01 Kč |
| 25 | 42,38240 Kč | 1 059,56 Kč |
| 100 | 38,07570 Kč | 3 807,57 Kč |
| 250 | 36,01996 Kč | 9 004,99 Kč |
| 500 | 35,33964 Kč | 17 669,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,92340 Kč | 65 846,80 Kč |
| 4 000 | 32,23277 Kč | 128 931,08 Kč |
| 6 000 | 31,88697 Kč | 191 321,82 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |



