Pushbutton Switch SPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Through Hole
APE1F-2M-10-Z
APE1F-2M-10-Z

APE1F-2M-10-Z

DigiKey Part Number
563-1182-ND
Manufacturer
Manufacturer Product Number
APE1F-2M-10-Z
Description
SWITCH PUSH SPDT 0.05A 60V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
APE1F-2M-10-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
60 V
Mfr
Voltage Rating - DC
60 V
Series
Actuator Type
Plunger for Cap
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Color - Actuator/Cap
Black
Mounting Type
Through Hole
Termination Style
PC Pin
Type
Standard
Features
Sealed - Fully
Circuit
Operating Temperature
-20°C ~ 85°C
Switch Function
On-Mom
Electrical Life
10,000 Cycles
Current Rating (Amps)
50mA (AC/DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AB15APNKK Switches24360-3689-ND6,22000 KčSimilar
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1062,63700 Kč626,37 Kč
2559,06320 Kč1 476,58 Kč
5056,50140 Kč2 825,07 Kč
10054,04470 Kč5 404,47 Kč
30050,36090 Kč15 108,27 Kč
50048,73132 Kč24 365,66 Kč
1 00046,60107 Kč46 601,07 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč