Round Pushbutton Switch Cap Black Slip On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000481403

DigiKey Part Number
563-1187-ND
Manufacturer
Manufacturer Product Number
140000481403
Description
CAP PUSHBUTTON ROUND BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Black Slip On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Round
Manufacturer
Nidec Components
Color
Black
Series
Illumination
Non-Illuminated
Packaging
Bulk
For Use With/Related Products
APE Series
Part Status
Active
Mounting Type
Slip On
Switch Type
Pushbutton
Size
4.00mm Dia x 2.50mm H
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,34000 Kč8,34 Kč
107,57100 Kč75,71 Kč
257,26600 Kč181,65 Kč
507,05760 Kč352,88 Kč
1006,84890 Kč684,89 Kč
3006,53333 Kč1 960,00 Kč
5006,39180 Kč3 195,90 Kč
1 0006,20368 Kč6 203,68 Kč
5 0005,78840 Kč28 942,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,34000 Kč
Unit Price with VAT:10,09140 Kč