
APE2F-2M-10-Z | |
|---|---|
DigiKey Part Number | 563-1184-ND |
Manufacturer | |
Manufacturer Product Number | APE2F-2M-10-Z |
Description | SWITCH PUSH DPDT 0.05A 60V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | APE2F-2M-10-Z Models |
Category | Voltage Rating - AC 60 V |
Mfr | Voltage Rating - DC 60 V |
Series | Actuator Type Plunger for Cap |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Features Sealed - Fully |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function On-Mom | Electrical Life 10,000 Cycles |
Current Rating (Amps) 50mA (AC/DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,00000 Kč | 161,00 Kč |
| 10 | 138,91800 Kč | 1 389,18 Kč |
| 25 | 131,00600 Kč | 3 275,15 Kč |
| 50 | 125,30400 Kč | 6 265,20 Kč |
| 100 | 119,84400 Kč | 11 984,40 Kč |
| 300 | 111,65480 Kč | 33 496,44 Kč |
| 500 | 108,03274 Kč | 54 016,37 Kč |
| 1 000 | 103,29708 Kč | 103 297,08 Kč |
| Unit Price without VAT: | 161,00000 Kč |
|---|---|
| Unit Price with VAT: | 194,81000 Kč |





