
140000481408 | |
|---|---|
DigiKey Part Number | 563-1191-ND |
Manufacturer | |
Manufacturer Product Number | 140000481408 |
Description | CAP PUSHBUTTON ROUND GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Gray Slip On |
Datasheet | Datasheet |
Category | Shape Round |
Manufacturer Nidec Components | Color Gray |
Series | Illumination Non-Illuminated |
Packaging Bulk | For Use With/Related Products APE Series |
Part Status Active | Mounting Type Slip On |
Switch Type Pushbutton | Size 4.00mm Dia x 2.50mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,34000 Kč | 8,34 Kč |
| 10 | 7,57100 Kč | 75,71 Kč |
| 25 | 7,26600 Kč | 181,65 Kč |
| 50 | 7,05760 Kč | 352,88 Kč |
| 100 | 6,84890 Kč | 684,89 Kč |
| 300 | 6,53333 Kč | 1 960,00 Kč |
| 500 | 6,39180 Kč | 3 195,90 Kč |
| 1 000 | 6,20368 Kč | 6 203,68 Kč |
| 5 000 | 5,78840 Kč | 28 942,00 Kč |
| Unit Price without VAT: | 8,34000 Kč |
|---|---|
| Unit Price with VAT: | 10,09140 Kč |




