



ATE1E-2M3-10-Z | |
|---|---|
DigiKey Part Number | 563-1159-ND |
Manufacturer | |
Manufacturer Product Number | ATE1E-2M3-10-Z |
Description | SWITCH TOGGLE SPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,33000 Kč | 74,33 Kč |
| 10 | 64,21200 Kč | 642,12 Kč |
| 25 | 60,56680 Kč | 1 514,17 Kč |
| 50 | 57,93760 Kč | 2 896,88 Kč |
| 100 | 55,41790 Kč | 5 541,79 Kč |
| 300 | 51,64037 Kč | 15 492,11 Kč |
| 500 | 49,96936 Kč | 24 984,68 Kč |
| 1 000 | 47,78494 Kč | 47 784,94 Kč |
| Unit Price without VAT: | 74,33000 Kč |
|---|---|
| Unit Price with VAT: | 89,93930 Kč |
















