




ANT11SF1CQE | |
|---|---|
DigiKey Part Number | 2449-ANT11SF1CQE-ND |
Manufacturer | |
Manufacturer Product Number | ANT11SF1CQE |
Description | SWITCH TOGGLE SPDT 5A 120V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ANT11SF1CQE Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.67mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 5A (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 120 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,22000 Kč | 49,22 Kč |
| 10 | 42,46200 Kč | 424,62 Kč |
| 25 | 40,05080 Kč | 1 001,27 Kč |
| 50 | 38,31160 Kč | 1 915,58 Kč |
| 200 | 35,05290 Kč | 7 010,58 Kč |
| 400 | 33,52575 Kč | 13 410,30 Kč |
| 600 | 32,66250 Kč | 19 597,50 Kč |
| 1 000 | 31,60526 Kč | 31 605,26 Kč |
| Unit Price without VAT: | 49,22000 Kč |
|---|---|
| Unit Price with VAT: | 59,55620 Kč |










