
ATE2E-2M3-10-Z | |
|---|---|
DigiKey Part Number | 563-1164-ND |
Manufacturer | |
Manufacturer Product Number | ATE2E-2M3-10-Z |
Description | SWITCH TOGGLE DPDT 50MA 48V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 6.00mm |
Packaging Tray | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Bushing Thread Unthreaded |
Circuit | Features Washable |
Switch Function | Operating Temperature -20°C ~ 85°C |
Current Rating (Amps) 50mA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 48 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 98,52300 Kč | 985,23 Kč |
| 25 | 92,91200 Kč | 2 322,80 Kč |
| 50 | 88,87200 Kč | 4 443,60 Kč |
| 100 | 85,00410 Kč | 8 500,41 Kč |
| 300 | 79,20237 Kč | 23 760,71 Kč |
| 500 | 76,63598 Kč | 38 317,99 Kč |
| 1 000 | 73,28113 Kč | 73 281,13 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |








