
LM1117MPX-33NOPB | |
|---|---|
DigiKey Part Number | 488-LM1117MPX-33NOPBTR-ND - Tape & Reel (TR) 488-LM1117MPX-33NOPBCT-ND - Cut Tape (CT) 488-LM1117MPX-33NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MPX-33NOPB |
Description | IC REG LINEAR 3.3V 800MA SOT-223 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LM1117MPX-33NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 64dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 20V | Supplier Device Package SOT-223 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1.2V @ 800mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,73560 Kč | 193,39 Kč |
| 100 | 6,74040 Kč | 674,04 Kč |
| 250 | 6,26412 Kč | 1 566,03 Kč |
| 500 | 5,97730 Kč | 2 988,65 Kč |
| 1 000 | 5,74127 Kč | 5 741,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,23018 Kč | 20 920,72 Kč |
| 8 000 | 5,10244 Kč | 40 819,52 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |











