Inrush Current Limiter 120 Ohms ±20% 1.5 A 0.453" (11.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57236S0121M051

DigiKey Part Number
495-B57236S0121M051TR-ND - Tape & Reel (TR)
495-B57236S0121M051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57236S0121M051
Description
ICL 120 OHM 20% 1.5A 11.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±20% 1.5 A 0.453" (11.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57236S0121M051 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
1.5 A
Series
R @ Current
990 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Diameter
0.453" (11.50mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
R @ 25°C
120 Ohms
Approval Agency
CQC, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 319
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,26000 Kč22,26 Kč
519,52800 Kč97,64 Kč
1018,54100 Kč185,41 Kč
2517,36960 Kč434,24 Kč
5016,57160 Kč828,58 Kč
10015,83880 Kč1 583,88 Kč
50014,36978 Kč7 184,89 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,62736 Kč12 627,36 Kč
2 00012,17013 Kč24 340,26 Kč
3 00011,92049 Kč35 761,47 Kč
5 00011,62361 Kč58 118,05 Kč
7 00011,43812 Kč80 066,84 Kč
10 00011,24980 Kč112 498,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,26000 Kč
Unit Price with VAT:26,93460 Kč